Reference Only
C01630H00611012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01630H00611012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Current Rating | 13 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Part # Aliases | 246-0074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
348In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.52 | $11.52 | |
| $9.60 | $96.00 | |
| $9.24 | $231.00 | |
| $9.15 | $457.50 | |
| $9.06 | $906.00 | |
| $8.97 | $2,242.50 | |
| $8.88 | $4,440.00 | |
| $8.80 | $8,800.00 |
Need more?
Sign in to add projects and notes