Reference Only
C01630H00610012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01630H00610012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Current Rating | 13 A | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
2,000 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.53 | $13.53 | |
| $13.20 | $66.00 | |
| $11.50 | $115.00 | |
| $10.78 | $269.50 | |
| $10.26 | $513.00 | |
| $9.77 | $977.00 | |
| $8.72 | $4,360.00 | |
| $8.64 | $8,640.00 |
Need more?
Sign in to add projects and notes