Reference Only
C01630D00611012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01630D00611012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Current Rating | 13 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Part # Aliases | 71M2663 246-0105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
839In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.09 | $15.09 | |
| $14.94 | $44.82 | |
| $14.79 | $73.95 | |
| $13.67 | $136.70 | |
| $12.34 | $617.00 | |
| $11.04 | $2,760.00 | |
| $10.53 | $5,265.00 | |
| $10.03 | $10,030.00 |
Need more?
Sign in to add projects and notes