Reference Only
C01630D00610012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01630D00610012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Current Rating | 13 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Part # Aliases | 246-0103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
1,000 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.61 | $13.61 | |
| $11.38 | $56.90 | |
| $11.26 | $281.50 | |
| $11.14 | $557.00 | |
| $11.02 | $1,102.00 | |
| $10.90 | $2,725.00 | |
| $10.78 | $5,390.00 | |
| $10.66 | $10,660.00 |
Need more?
Sign in to add projects and notes