Reference Only
C01630C00610012
Standard Circular Connector C16-M ECOMATE CIRCULAR
Datasheet
C01630C00610012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Diameter | 31 mm | |
| Flammability Rating | UL94 V-0 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65, IP67 | |
| Length | 18.5 mm | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Positions | 6 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 250 V | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
928In Stock
2,000 expected on from 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.31 | $9.31 | |
| $9.21 | $27.63 | |
| $8.12 | $40.60 | |
| $8.03 | $80.30 | |
| $7.85 | $785.00 | |
| $7.76 | $1,552.00 | |
| $7.68 | $3,072.00 | |
| $7.59 | $7,590.00 |
Need more?
Sign in to add projects and notes