Reference Only
C01620H00310012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01620H00310012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Diameter | 30 mm | |
| IP Rating | IP65, IP67 | |
| Current Rating | 16 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Color | Black | |
| Flammability Rating | UL94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Length | 73 mm | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 400 V | |
| Wire Gauge | 18 AWG to 14 AWG | |
| Part # Aliases | 63M3076 246-0064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 20-Dec-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.08 | $11.08 | |
| $10.90 | $43.60 | |
| $9.03 | $90.30 | |
| $8.93 | $133.95 | |
| $8.50 | $212.50 | |
| $8.18 | $409.00 | |
| $7.85 | $785.00 | |
| $7.36 | $7,360.00 |
Need more?
Sign in to add projects and notes