Reference Only
C01620G00310012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01620G00310012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Plating | Silver | |
| Current Rating | 16 A | |
| Mounting Style | Free Hanging | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Screw | |
| Voltage Rating | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
2,219In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.80 | $9.80 | |
| $9.70 | $48.50 | |
| $9.01 | $90.10 | |
| $8.29 | $207.25 | |
| $7.98 | $399.00 | |
| $7.58 | $758.00 | |
| $7.14 | $1,785.00 | |
| $6.73 | $6,730.00 |
Need more?
Sign in to add projects and notes