Reference Only
C01620D00311012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01620D00311012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Diameter | 10 mm | |
| IP Rating | IP67 | |
| Current Rating | 22 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Cable Diameter | 6 mm to 12.5 mm | |
| Color | Black | |
| Housing Gender | Female | |
| Length | 73 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 400 V | |
| Part # Aliases | 81K1466 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,323In Stock
2,000 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.21 | $13.21 | |
| $13.07 | $39.21 | |
| $12.93 | $64.65 | |
| $11.99 | $119.90 | |
| $11.08 | $277.00 | |
| $10.09 | $2,522.50 | |
| $9.98 | $4,990.00 | |
| $9.85 | $49,250.00 |
Need more?
Sign in to add projects and notes