Reference Only
C01620D00310012
Standard Circular Connector 3+PE FEM STRT BLK SCREW SILVER CONTACT
Datasheet
C01620D00310012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Diameter | 12.5 mm | |
| IP Rating | IP67 | |
| Current Rating | 16 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Each | |
| Cable Diameter | 6 mm to 12.5 mm | |
| Color | Black | |
| Housing Gender | Female | |
| Length | 73 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 400 V | |
| Part # Aliases | 81K1464 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
3,000 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.44 | $422.00 | |
| $8.06 | $806.00 | |
| $7.74 | $1,935.00 | |
| $7.65 | $3,825.00 | |
| $7.57 | $7,570.00 | |
| $7.48 | $11,220.00 | |
| $7.33 | $18,325.00 | |
| $7.25 | $36,250.00 |
Need more?
Sign in to add projects and notes