Reference Only
C01620C0051002
Standard Circular Connector C16-3 CIRCULAR ECOMATE
Datasheet
C01620C0051002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Current Rating | 21 A | |
| IP Rating | IP65 | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Screw | |
| Voltage Rating | 400 V | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.22 | $30.22 | |
| $29.00 | $145.00 | |
| $24.41 | $244.10 | |
| $24.17 | $604.25 | |
| $23.53 | $1,176.50 | |
| $22.85 | $2,285.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes