Reference Only
C01610K0080031
Standard Circular Connector MALE CABLE CONNECTOR 8+PE
Datasheet
C01610K0080031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP65 | |
| Current Rating | 12 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Each | |
| Cable Diameter | 10 mm to 12 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 400 V | |
| Part # Aliases | C016 10K008 003 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
300In Stock
200 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.85 | $31.85 | |
| $30.41 | $152.05 | |
| $26.06 | $651.50 | |
| $21.32 | $4,264.00 | |
| $21.11 | $6,333.00 | |
| $20.90 | $10,450.00 | |
| $20.69 | $20,690.00 | |
| $20.49 | $40,980.00 |
Need more?
Sign in to add projects and notes