Reference Only

C01610I0080021

Circular DIN Connectors C16-M CIRCULAR ECOMATE

Manufacturer:

Mfr Part:
C01610I0080021

TTI Part:
C016-10I008-002-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Number of Contacts8 Contact
Shell StylePlug
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating12 A
Voltage Rating400 V
IP RatingIP65
PackagingBulk
Cable Diameter10 mm to 12 mm
For Use WithN01
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

128In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.48$24.48
$23.90$119.50
$19.91$199.10
$19.70$492.50
$18.11$905.50
Need more?

My Notes

Sign into see notes.