Reference Only
C01610H0170031
Standard Circular Connector ECO MATE, C16-3
Datasheet
C01610H0170031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 17 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 1 | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Cable Diameter | 10 mm to 12 mm | |
| Housing Material | Polyamide (PA) | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 100 V | |
| Wire Gauge | 28 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.82 | $19.82 | |
| $19.61 | $98.05 | |
| $18.05 | $180.50 | |
| $17.86 | $446.50 | |
| $16.54 | $827.00 | |
| $15.72 | $1,572.00 | |
| $15.19 | $3,038.00 |
Need more?
My Notes
Sign into see notes.