Reference Only
C01610H0170021
Circular DIN Connectors
Datasheet
C016 10H017 002 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Current Rating | 6 A | |
| Voltage Rating | 100 V | |
| IP Rating | IP65 | |
| Series | C16 | |
| Packaging | Box | |
| For Use With | HN01, HN02, TN01, TN02, VN01, VN02, ZN01, ZN02 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.15 | $1,715.00 | |
| $16.98 | $3,396.00 | |
| $15.08 | $7,540.00 |
Need more?
Sign in to add projects and notes