Reference Only
C01610H00600012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01610H00600012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Diameter | 30 mm | |
| IP Rating | IP65, IP67 | |
| Current Rating | 13 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Cable Diameter | 6 mm to 12.5 mm | |
| Color | Black | |
| Flammability Rating | UL94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Length | 73 mm | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Wire Gauge | 26 AWG to 16 AWG | |
| Part # Aliases | 246-0078 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
707In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.98 | $9.96 | |
| $4.93 | $24.65 | |
| $4.84 | $48.40 | |
| $4.75 | $118.75 | |
| $4.67 | $233.50 | |
| $4.62 | $462.00 |
Need more?
Sign in to add projects and notes