Reference Only
C01610G0140001
Standard Circular Connector FEMALE RECEPTACLE CONNECTOR 14+PE
Datasheet
C01610G0140001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| IP Rating | IP65 | |
| Current Rating | 16 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Polyamide | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 100 V | |
| Part # Aliases | 246-7425 C016 10G014 000 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.19 | $16.19 | |
| $13.49 | $134.90 | |
| $12.42 | $310.50 | |
| $12.18 | $609.00 | |
| $11.50 | $1,150.00 | |
| $10.56 | $2,112.00 | |
| $10.45 | $5,225.00 | |
| $10.34 | $10,340.00 |
Need more?
Sign in to add projects and notes