Reference Only
C01610F00600012
Standard Circular Connector ECO MATE, M
Datasheet
C01610F00600012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Current Rating | 13 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Each | |
| Cable Diameter | 6 mm to 12.5 mm | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Polyamide | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Part # Aliases | 246-0116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
989In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.91 | $18.91 | |
| $16.45 | $164.50 | |
| $15.42 | $385.50 | |
| $14.68 | $734.00 | |
| $12.39 | $3,097.50 | |
| $11.99 | $5,995.00 | |
| $11.49 | $11,490.00 | |
| $11.38 | $45,520.00 |
Need more?
Sign in to add projects and notes