Reference Only
C01610E0080021
Standard Circular Connector 8+PE, 10-12mm Strain Relief Female Plug
Datasheet
C01610E0080021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Cable Diameter | 10 mm to 12 mm | |
| Contact Gender | Socket (Female) | |
| Current Rating | 12 A | |
| IP Rating | IP65 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | Ecomate Plastic Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Ecomate | |
| Voltage Rating | 400 V | |
| Part # Aliases | 246-0136 C016 10E008 002 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
162In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.75 | $30.75 | |
| $30.22 | $151.10 | |
| $25.38 | $253.80 | |
| $24.08 | $602.00 | |
| $23.50 | $1,175.00 | |
| $21.33 | $2,133.00 | |
| $21.12 | $4,224.00 |
Need more?
Sign in to add projects and notes