Reference Only
C01610D0140021
Circular DIN Connectors C16-3 CIRCULAR IND ECOMATE
Datasheet
C01610D0140021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 16 A | |
| Voltage Rating | 100 V | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Cable Diameter | 8 mm to 10 mm | |
| For Use With | N02 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.33 | $27.33 | |
| $27.03 | $135.15 | |
| $23.69 | $236.90 | |
| $22.75 | $568.75 | |
| $20.69 | $1,034.50 | |
| $18.24 | $1,824.00 | |
| $17.69 | $3,538.00 | |
| $16.67 | $8,335.00 |
Need more?
Sign in to add projects and notes