Reference Only
C01610D00380612
Standard Circular Connector ECO MATE, M
Datasheet
C01610D00380612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 14 A | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Each | |
| Cable Diameter | 6 mm to 12.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Length | 70 mm | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $10.56 | |
| $9.87 | $49.35 | |
| $8.03 | $200.75 | |
| $7.44 | $744.00 | |
| $6.96 | $1,740.00 | |
| $6.72 | $3,360.00 | |
| $6.35 | $6,350.00 | |
| $6.29 | $15,725.00 |
Need more?
Sign in to add projects and notes