Reference Only
C01610C0140001
Circular DIN Connectors ECO MATE, C16-3
Datasheet
C01610C0140001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Current Rating | 16 A | |
| Voltage Rating | 100 V | |
| IP Rating | IP65 | |
| Packaging | Each | |
| For Use With | N01 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $9.02 | |
| $8.92 | $44.60 | |
| $8.61 | $86.10 | |
| $6.92 | $346.00 | |
| $6.84 | $684.00 | |
| $6.76 | $1,352.00 | |
| $6.63 | $3,978.00 |
Need more?
My Notes
Sign into see notes.