Reference Only
C01610C0080001
Standard Circular Connector MALE RECEPTACLE 8+PE
Datasheet
C01610C0080001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| IP Rating | IP65 | |
| Series | Ecomate Plastic Connectors | |
| Packaging | Bulk | |
| Current Rating | 12 A | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 400 V | |
| Part # Aliases | 246-0139 C016 10C008 000 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.62 | $12.62 | |
| $10.68 | $53.40 | |
| $10.20 | $255.00 | |
| $10.09 | $504.50 | |
| $9.98 | $998.00 | |
| $9.68 | $1,936.00 | |
| $8.18 | $4,090.00 | |
| $8.08 | $8,080.00 |
Need more?
Sign in to add projects and notes