Reference Only

C01600V00001012

Standard Circular Connector C16-M CIRCULAR ECOMATE

Manufacturer:

Mfr Part:
C01600V00001012

TTI Part:
C016-00V000-010-12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
SeriesEcomate Plastic Connectors
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEcomate
Part # Aliases71M2661 246-0124

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

192In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.10$8.10
$6.75$168.75
$6.42$321.00
$6.11$1,222.00
$5.46$3,276.00
$5.20$5,200.00
$5.15$10,300.00
$5.10$20,400.00
Need more?
Sign in to add projects and notes