Reference Only
C01600V00000012
Standard Circular Connector C16-M CIRCULAR ECOMATE
Datasheet
C01600V00000012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Protective Cap | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
585In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.30 | $9.30 | |
| $9.02 | $45.10 | |
| $8.39 | $83.90 | |
| $6.79 | $169.75 | |
| $6.71 | $335.50 | |
| $6.64 | $664.00 |
Need more?
Sign in to add projects and notes