Reference Only

2CMA193290R1000

Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
2CMA193290R1000

TTI Part:
2CMA193290R1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesEasy & Safe
ProductConnectors
Current Rating16 A
Number of Positions3 Position
Termination StyleScrew
Voltage Rating250 V
Cable Entry AngleTop
Thread SizeM20
Housing MaterialPlastic
IP RatingIP44
PackagingBox
Housing ColorBlue
Housing GenderFemale
Mounting AngleRight Angle
Mounting StyleWall Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases216BS6

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

50
On Order
50 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.69$146.90
$14.54$727.00
Need more?
Sign in to add projects and notes