Reference Only

108039112

Standard Circular Connector C091-B

Manufacturer:

Mfr Part:
108039112

TTI Part:
108039112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size12
Accessory TypeClip
SeriesEcomate RM
PackagingBulk
ColorBlack
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.81$2,667.00
$3.60$5,040.00
$3.53$9,884.00
Need more?
Sign in to add projects and notes