Reference Only

KGU15ACG2E680FT

Silicon RF Capacitors / Thin Film 68PF 100V 1% 0603

Manufacturer:

Mfr Part:
KGU15ACG2E680FT

TTI Part:
KGU15ACG2E680FT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance68 pF
Package / Case0603 (1608 metric)
Tolerance1 %
SeriesKGU
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMicrowave Multilayer Capacitors
Termination StyleSMD/SMT
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.9 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeRF / Microwave Capacitors
Voltage Rating DC250 VDC
Width0.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.143$572.00
$0.142$3,408.00
Need more?
Sign in to add projects and notes