Reference Only
KGU02ACG1C1R0BH
Silicon RF Capacitors / Thin Film 1.0PF 16V .10PF 0100 5
Datasheet
KGU02ACG1C1R0BH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 1 pF | |
| Voltage Rating | 16 V | |
| Package / Case | 01005 (0402 metric) | |
| Series | KGU | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 01005 | |
| Case Code - mm | 0402 | |
| Height | 0.1 mm | |
| Length | 0.4 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | Multilayer Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | RF Microwave Multilayer Capacitor | |
| Width | 0.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0157 | $314.00 | |
| $0.0147 | $588.00 | |
| $0.0141 | $846.00 | |
| $0.0132 | $1,848.00 |
Need more?
My Notes
Sign into see notes.