Reference Only
FR10300N0200JBK
High Frequency/RF Resistors 200Ohm 5% 1pF Flang Mount
Datasheet
FR10300N0200JBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | FR1 | |
| Resistance | 200 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 7.62 mm | |
| Width | 5.08 mm | |
| Height | 1.57 mm | |
| Termination Style | Axial | |
| Packaging | WAFL | |
| Application | High Frequency | |
| Mounting Style | PCB Mount | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.50 | $412.50 |
Need more?
Sign in to add projects and notes