Reference Only
FA10975P01DBFBK
Attenuators
Datasheet
FA10975P01DBFBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Attenuators | |
| Package / Case | 0975 | |
| Attenuation | 1 dB | |
| Maximum Frequency | 3 GHz | |
| Number of Channels | 1 Channel | |
| Maximum VSWR | 1.55 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | WAFL | |
| Power Rating | 150 W | |
| Product Type | Attenuators | |
| Series | FA1 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Type | High Power Flange Mount Attenuator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |