Reference Only

CDR23BG5R1EDSR

Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.1PF 500V .5PF

Manufacturer:

Mfr Part:
CDR23BG5R1EDSR

TTI Part:
CDR23BG5R1EDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance5.1 pF
Voltage Rating DC500 VDC
Tolerance0.5 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductHigh Reliability MLCCs
SeriesCDR23
PackagingBox
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Contact a Sales Representative

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.68$1,968.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.