Reference Only

CDR14BG161DJSS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 160PF 300V 5%

Manufacturer:

Mfr Part:
CDR14BG161DJSS

TTI Part:
CDR14BG161DJSS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance160 pF
Voltage Rating DC300 VDC
DielectricBG
Tolerance5 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
ProductRF Microwave / High Q Capacitors
SeriesCDR11-14
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMicrowave MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes