Reference Only

CDR12BP471AKSP

Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 50V 10%

Manufacturer:

Mfr Part:
CDR12BP471AKSP

TTI Part:
CDR12BP471AKUR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 pF
Voltage Rating DC50 VDC
DielectricBP
Tolerance10 %
Case Code - in0505
Case Code - mm1414
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.4 mm (0.055 in)
Width1.4 mm (0.055 in)
ProductRF Microwave / High Q Capacitors
SeriesCDR11-14
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMicrowave MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Contact a Sales Representative

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.42$242.00
Need more?
Sign in to add projects and notes