Reference Only

CDR11BP101KJNS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 150V 5%

Manufacturer:

Mfr Part:
CDR11BP101KJNS

TTI Part:
CDR11BP101KJNS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
DielectricBP
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF Microwave / High Q
SeriesCDR11
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMicrowave MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 71 Weeks
Contact a Sales Representative

WAFL

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$8.00$200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.