Reference Only
800R8R2BW500XT500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 8.2pF Tol 0.1pF Las Mkg
Datasheet
800R8R2BW500XT500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 8.2 pF | |
| Voltage Rating DC | 500 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 0.1 pF | |
| Case Code - in | 0709 (Reversed) | |
| Case Code - mm | 1823 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.78 mm (0.07 in) | |
| Width | 2.79 mm (0.11 in) | |
| Height | 2.92 mm (0.115 in) | |
| Product | RF Microwave Capacitors | |
| Series | 800R | |
| Packaging | Reel | |
| Class | Class 1 | |
| Package / Case | 0709 (1823 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | NPO Porcelain, Ceramic Multilayer Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |