Reference Only

800R8R2BW500XT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 8.2pF Tol 0.1pF Las Mkg

Manufacturer:

Mfr Part:
800R8R2BW500XT500

TTI Part:
800R8R2BW500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance8.2 pF
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0709 (Reversed)
Case Code - mm1823 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.78 mm (0.07 in)
Width2.79 mm (0.11 in)
Height2.92 mm (0.115 in)
ProductRF Microwave Capacitors
Series800R
PackagingReel
ClassClass 1
Package / Case0709 (1823 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeNPO Porcelain, Ceramic Multilayer Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.