Reference Only
800E101JT7200XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 7200V 100pF Tol 5% Las Mkg
Datasheet
800E101JT7200XT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 7.2 kVDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Case Code - in | 3838 | |
| Case Code - mm | 9797 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 9.7 mm (0.382 in) | |
| Width | 9.7 mm (0.382 in) | |
| Product | RF Microwave / High Q | |
| Series | 800E | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Porcelain, High RF Power Ultra-Low ESR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.11 | $5,027.50 | |
| $19.50 | $9,750.00 | |
| $18.94 | $18,940.00 | |
| $18.44 | $36,880.00 | |
| $18.05 | $72,200.00 |
Need more?
My Notes
Sign into see notes.