Reference Only

800C910GMN2500XJ24

Silicon RF Capacitors / Thin Film 2500V 91pF 2% Non-Mag Microstrip Configuration

Manufacturer:

Mfr Part:
800C910GMN2500XJ24

TTI Part:
800C910GMN2500XJ24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance91 pF
Voltage Rating2.5 kV
Tolerance2 %
Series800C
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingWAFL
Height5.08 mm
Length6.22 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
Termination StyleMicrostrip
TypePorcelain High RF Power Ultra-Low ESR MLCC
Voltage Rating DC2.5 kVDC
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$25.19$604.56
$18.46$1,772.16
Need more?

My Notes

Sign into see notes.