Reference Only

800C240GMN3600XJ24

Silicon RF Capacitors / Thin Film 3600V 24pF 2% Non-Mag Microstrip Configuration

Manufacturer:

Mfr Part:
800C240GMN3600XJ24

TTI Part:
800C240GMN3600XJ24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance24 pF
Voltage Rating3.6 kV
Tolerance2 %
Series800C
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Capacitors
Termination StyleMicrostrip
PackagingWAFL
Height5.08 mm
Length6.22 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypePorcelain High RF Power Ultra-Low ESR MLCC
Voltage Rating DC3.6 kVDC
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes