Reference Only

800B3R0BT500T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3pF Tol 0.1pF

Manufacturer:

Mfr Part:
800B3R0BT500T

TTI Part:
800B3R0BT500T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance3 pF
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
Height1.79 mm (0.07 in)
ProductRF Microwave / High Q Capacitors
Series800B
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypePorcelain, High RF Power Ultra-Low ESR

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$7.56$3,780.00
$5.50$5,500.00
$5.38$13,450.00
$5.13$25,650.00
Need more?

My Notes

Sign into see notes.