Reference Only

800A6R2BT250XT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6.2pF Tol .1pf Las Mkg

Manufacturer:

Mfr Part:
800A6R2BT250XT

TTI Part:
800A6R2BT250XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance6.2 pF
Voltage Rating DC250 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0505
Case Code - mm1414
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.4 mm (0.055 in)
Width1.4 mm (0.055 in)
Height1.45 mm (0.057 in)
ProductRF Microwave / High Q
Series800A
PackagingReel
Package / Case0505 (1414 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypePorcelain, High RF Power Ultra-Low ESR
Part # AliasesATC800A6R2BT250XT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.50$1,750.00
$2.48$2,480.00
$1.88$4,700.00
$1.86$9,300.00
Need more?

My Notes

Sign into see notes.