Reference Only

800A3R0BW250XTV

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3pF Tol 0.1pF Las Mkg Vertical

Manufacturer:

Mfr Part:
800A3R0BW250XTV

TTI Part:
800A3R0BW250XTV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance3 pF
Voltage Rating DC250 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0505
Case Code - mm1414
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
ProductRF Microwave / High Q Capacitors
Series800A
PackagingReel
Package / Case0505 (1414 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypePorcelain, High RF Power Ultra-Low ESR

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.00$1,500.00
$2.57$2,570.00
$2.54$6,350.00
$2.51$12,550.00
Need more?

My Notes

Sign into see notes.