Reference Only

700B512JW50XT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5100pF Tol 5% Las Mkg

Manufacturer:

Mfr Part:
700B512JW50XT

TTI Part:
700B512JW50XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance5100 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductRF Microwave SLCs
Series700B
PackagingReel
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeNP0 Porcelain and Ceramic Multilayer Capacitor
Part # AliasesATC700B512JW50XT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.67$4,335.00
$8.58$8,580.00
$8.20$20,500.00
$8.11$40,550.00
Need more?

My Notes

Sign into see notes.