Reference Only

700B470FT1500XT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 47pF Tol 1% Las Mkg

Manufacturer:

Mfr Part:
700B470FT1500XT

TTI Part:
700B470FT1500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 pF
Voltage Rating DC1.5 kVDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductRF Microwave SLCs
Series700B
PackagingReel
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypePorcelain and Ceramic Multilayer Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$7.65$3,825.00
$7.00$7,000.00
$6.93$13,860.00
$5.04$25,200.00
Need more?

My Notes

Sign into see notes.