Reference Only

700B220FT500XT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 22pF Tol 1% Las Mkg

Manufacturer:

Mfr Part:
700B220FT500XT

TTI Part:
700B220FT500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 pF
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductRF Microwave SLCs
Series700B
PackagingReel
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeNP0 Porcelain and Ceramic Multilayer Capacitor
Part # AliasesATC700B220FT150XT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.68$2,840.00
$4.97$4,970.00
$4.92$9,840.00
$4.87$24,350.00
Need more?

My Notes

Sign into see notes.