Reference Only
700A820JT150XT
Silicon RF Capacitors / Thin Film 150V 82pF Tol 5% Las Mkg
Datasheet
700A820JT150XT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 82 pF | |
| Package / Case | 0505 (1414 metric) | |
| Tolerance | 5 % | |
| Series | 700A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 0505 | |
| Case Code - mm | 1414 | |
| Height | 1.45 mm | |
| Length | 1.4 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | General Type MLCCs | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | NP0 Porcelain and Ceramic Multilayer Capacitor | |
| Width | 1.4 mm | |
| Part # Aliases | ATC700A820JT150XT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $1,435.00 | |
| $2.39 | $2,390.00 | |
| $2.36 | $5,900.00 | |
| $2.34 | $11,700.00 |
Need more?
My Notes
Sign into see notes.