Reference Only

700A102JP50XT

Silicon RF Capacitors / Thin Film 50V 0.001uF Tol 5% Las Mkg

Manufacturer:

Mfr Part:
700A102JP50XT

TTI Part:
700A102JP50XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance1000 pF
Voltage Rating50 V
Package / Case0505 (1414 metric)
Tolerance5 %
Series700A
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypePorcelain and Ceramic Multilayer Capacitors
Voltage Rating DC50 VDC
Width1.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.63$2,815.00
$5.51$5,510.00
$5.00$12,500.00
$3.35$16,750.00
Need more?

My Notes

Sign into see notes.