Reference Only

700A101KW150XT

Silicon RF Capacitors / Thin Film 150V 100pF Tol 10% Las Mkg

Manufacturer:

Mfr Part:
700A101KW150XT

TTI Part:
700A101KW150XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance100 pF
Package / Case0505 (1414 metric)
Tolerance10 %
Series700A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Termination StyleSMD/SMT
PackagingReel
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeNP0 Porcelain and Ceramic Multilayer Capacitor
Width1.4 mm
Part # AliasesATC700A101KW150XT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.83$915.00
$1.66$1,660.00
$1.64$4,100.00
$1.53$7,650.00
Need more?
Sign in to add projects and notes