Reference Only

600S470FW250XT

Silicon RF Capacitors / Thin Film 250volts 47pF 1%

Manufacturer:

Mfr Part:
600S470FW250XT/500P REEL

TTI Part:
600S470FW250XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance47 pF
Voltage Rating250 V
Package / Case0603 (1608 metric)
Tolerance1 %
Series600S
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.89 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeUltra Low ESR, High Q, NP0 RF and Microwave Capacitor
Voltage Rating DC250 VDC
Width0.81 mm
Part # AliasesATC600S470FW250XT 600S470FW250XT\500

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.27$635.00
$1.22$1,220.00
$1.20$1,800.00
$1.10$2,750.00
$1.06$5,300.00
Need more?

My Notes

Sign into see notes.