Reference Only

600S470FT250XT

Silicon RF Capacitors / Thin Film 250volts 47pF 1%

Manufacturer:

Mfr Part:
600S470FT250XT500

TTI Part:
600S470FT250XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance47 pF
Voltage Rating250 V
Package / Case0603 (1608 metric)
Tolerance1 %
Series600S
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.89 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeUltra Low ESR, High Q, NP0 RF and Microwave Capacitor
Voltage Rating DC250 VDC
Width0.81 mm
Part # AliasesATC600S470FT250XT 600S470FT250XT\500

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.49$745.00
$1.37$1,370.00
$1.32$2,640.00
$1.19$5,950.00
Need more?
Sign in to add projects and notes